• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.1121 Current Cable Black 1.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C15 plug

Cable length

1.00 m

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

Black

Nominal voltage

250 V

Nominal current

10 A

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558485 Value 19.99.1121 Current Cable Black 1.00 m

Description

Cable with cold device plug IEC320 C14 and warm device socket IEC320 C15. The connector type C14/C15 is specially designed for devices with higher temperatures, but is also used as a special plug type. Voltage 250 V AC Current: 10 A Plug types: Plug IEC60320 C14 / Socket IEC60320 C15 Cable construction: 3 wires Cores / wires: Cross-section 1.0 mm² Material: PVC

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.