• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.0196 Network cable CAT 5e F/UTP Grey 300 m

Product type
Network cable
Specification
CAT 5e
Shielding
F/UTP
No. of leads
8 x
Cable features
Solid wire
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire protection class: ECAWeight: 10.49 kgImpedance 100 Ohm
Product type

Network cable

CAT 5e

F/UTP

No. of leads

8 x

Cable features

Solid wire

Factory colour

Grey

Content

300 m

Sold per metre

No

Manufacturer part #

21.99.0196

Type

21.99.0196

Insulation material

PVC

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557651 Value 21.99.0196 Network cable CAT 5e F/UTP Grey 300 m

Description

Solid wire Network-Installation cable for structured building cabling Cable for structured building cabling Impedance: 100 Ohm Color: Gray Construction: 8 wires, copper, solid wire, complete screen made of aluminum-laminated foil We recommend to use the following components for the construction of structured cabling: VALUE Installation cable Solid wire Cat. 5e FTP (Order No. 21.99.0196), ROLINE flush-mounted sockets Cat. 5e FTP (Order No. 25.16.8487), VALUE 19" Patch panel Cat. 5e FTP (Order No. 26.99.0328/.0329), AND VALUE Patch cable Kat5e FTP (Order No. 21.99.0105). This product combination was measured in our in-house test laboratory according to class D in the channel of 100m.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?