• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.3060 Value 21.99.3060 N/A 21.99.3060 Plug, straight Transparent 10 pc(s) 21.99.3060 Plug, straight Transpare

Product type
RJ45 plug
Connector type
Plug, straight
Specification
CAT 5e
Connector standard
RJ45
Type
21.99.3060
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21.99.3060

Product type

RJ45 plug

Connector type

Plug, straight

CAT 5e

Connector standard

RJ45

Factory colour

Transparent

Content

10 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586324 Value 21.99.3060 Value 21.99.3060 N/A 21.99.3060 Plug, straight Transparent 10 pc(s) 21.99.3060 Plug, straight Transpare

Description

Unshielded RJ-45 modular plug for use with Cat. 5e cabling Modular plug unshielded for use with Cat. 5e cabling Note: Similar illustration

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.