• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.3064 Value 21.99.3064 N/A 21.99.3064 Plug, straight Transparent 100 pc(s) 21.99.3064 Plug, straight Transpar

Product type
RJ45 plug
Connector type
Plug, straight
Connector standard
RJ45
Type
21.99.3064
Weight
121.1 g
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21.99.3064

Product type

RJ45 plug

Connector type

Plug, straight

Connector standard

RJ45

Weight

121.1 g

Factory colour

Transparent

Content

100 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586320 Value 21.99.3064 Value 21.99.3064 N/A 21.99.3064 Plug, straight Transparent 100 pc(s) 21.99.3064 Plug, straight Transpar

Description

Unshielded RJ-45 modular plug for use with Cat.6/Cat. 6A cabling Modular plug unshielded For use with Cat. 6 / Cat. 6A cabling Note: Similar illustration

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.