• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 25.99.8212 RCA module Unequipped 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE 25.99.8212 Keystone-Modul

  • Easy installation: The couplings can be quickly and conveniently integrated into Keystone patch fields or network sockets thanks to the easy snap-in mounting
  • Custom-fit connectors: The Keystone modules are equipped with female cinch sockets (RCA) on both sides and are therefore the ideal solution for connecting phono cables directly
  • Convenient color coding: To clearly separate your audio and video channels, the modules are available in white, yellow and red.
  • Compact design: The robust plastic housing with dimensions of 19 x 16 x 32 mm (H x W x D) is designed to save space

Technical specifications

Product type

RCA module

Unequipped

Mating direction

Straight

Cable design

Round

Version

Cable

Factory colour

Yellow

Depth

32 mm

Height

19 mm

Width

16 mm

Cable use

C13/C14 appliances

Material (details)

Plastic

Connection type

RCA

Weight

8.5 g

UKCA

yes

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629665 Value 25.99.8212 RCA module Unequipped 1 pc(s)

Description

Have an overview of your AV installations! The yellow VALUE RCA-coupling is the perfect solution for color separation of cinch-connections in your patch panels and immediate mapping. The robust plastic housing can be snapped into place quickly and without the need for tools using the snap-in mounting. Trust the VALUE brand for the best price in terms of quality and product features.

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?