• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 26.99.0299 19 inch 2 U Black

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H x D) 100 x 15 x 490 mm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

100 mm

Height

15 mm

Depth

490 mm

Rack size

483 mm (19")

Weight

0.443

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341530 Value 26.99.0299 19 inch 2 U Black

Description

19" blind plate painted in RAL 9005 (black) for covering not required HEY

This text is machine translated.

Scope of delivery

  • Blind plate

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)