• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 11.99.5537 Shielded HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application area: ExternalWeight 132.7 g
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

Shielded

Cable use

TV/monitor

Cable design

Round

Type A

HDMI plug

Type B

HDMI plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557886 Value HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 11.99.5537 Shielded HDMI cable

Description

Shielded cable for direct connection of HDMI devices with a maximum full HD resolution of 1920x1080 @60Hz HDMI High Speed is the standard for digital video transmission in the TV/multimedia area. HDMI high-speed cable transfer Full HD 3D and Deep Color up to 1080p. Cable with HDMI plugs (19-pin) shielded cable on both sides

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)