• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve connectors SACC-V-5CON-PG9/AD-2L 24V 1527948 Phoenix Contact

Packaging type
Piece
Type
A standard
Number of pins
5
Display
LED
Total no. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

A standard

Number of pins

5

Display

LED

Total no. of pins

5

Weight

0

Manufacturer part #

1527948

Content

1 pc(s)

Connector type

Plug

Type

SACC-V-5CON-PG9/AD-2L 24V

Features

LED

Fastening type

PG9

4 A

24 V

5

Other

-25-85 °C

HB

Other

3

IP65

50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584549 Valve connectors SACC-V-5CON-PG9/AD-2L 24V 1527948 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584549 Valve connectors SACC-V-5CON-PG9/AD-2L 24V 1527948 Phoenix Contact

Description

Valve connector, 5-pos., type A, for pressure switch, 2 LEDs, without protective circuit, screw connection, cable screw connection Pg9

More interesting products

(*All information is plus legal VAT)