• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve connectors SACC-VB-3CON-M12/C-1L-SV 24V 1452262 Phoenix Contact

Image similar
Packaging type
Piece
Type
C standard
Number of pins
3
Display
LED
Total no. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

C standard

Number of pins

3

Display

LED

Total no. of pins

3

Weight

13.1 g

Manufacturer part #

1452262

Content

1 pc(s)

Cable length

0.006 m

Connector type

Cable gland

Type

SACC-VB-3CON-M12/C-1L-SV 24V

Features

LED

Fastening type

M12

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586539 Valve connectors SACC-VB-3CON-M12/C-1L-SV 24V 1452262 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586539 Valve connectors SACC-VB-3CON-M12/C-1L-SV 24V 1452262 Phoenix Contact

Description

Valve connector, 3-pos., construction C, 1 LED, with protective circuit, screw connection, M12 cable gland

More interesting products

(*All information is plus legal VAT)