

Piece
A standard
3
LED
3
0
1452194
1 pc(s)
0.25..1.5 mm²
1.5 mm²
0.25 mm²
incl. varistor
60 °C
-25 °C
SACC-VB-3CON-M16/A-GVL 230V
LED
M16
No
1.5 A
230 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 589936 Valve connectors SACC-VB-3CON-M16/A-GVL 230V 1452194 Phoenix Contact
User & Safety Instructions 589936 Valve connectors SACC-VB-3CON-M16/A-GVL 230V 1452194 Phoenix Contact