
Image similar
Piece
BI standard
3
LED
3
1452233
1 pc(s)
incl. varistor
Plug
SACC-VB-3CON-M16/BI-1L-SV 24V
LED
M16
1.5 A
24 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 589625 Valve connectors SACC-VB-3CON-M16/BI-1L-SV 24V 1452233 Phoenix Contact
User & Safety Instructions 589625 Valve connectors SACC-VB-3CON-M16/BI-1L-SV 24V 1452233 Phoenix Contact