
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Varta Car Charger Dual USB USB charger
- USB-C® and USB output
- Extremely fast and powerful
- Power delivery technology
Technical specifications
- USB-C charging current 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
- USB charging current 5 V - 2400 mA
- Product type
USB charger
30 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
24 V DC
- Input voltage
12 - 24 V
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
5.4 A
- Max. output current
5400 mA
- Type
Car Charger Dual USB
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(Ø x H) 32 mm x 3.200 cm
- (Ø)
32 mm
- Height
3.200 cm
- Length
66 mm
- Width
3.200 cm
- Weight
30 g
- Factory colour
Black
- Used at
Car
HGV
- Depth
6.600 cm
- Connector
Pin contact
- Wireless charging
No
- Voltage
12 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2179283 Varta Car Charger Dual USB USB charger 30 W 1x USB-A, 1x USB-C® Black Car, HGV
User & Safety Instructions
User & Safety Instructions 2179283 Varta Car Charger Dual USB USB charger 30 W 1x USB-A, 1x USB-C® Black Car, HGV
Conformity certificate
Conformity certificate 2179283 Varta Car Charger Dual USB USB charger 30 W 1x USB-A, 1x USB-C® Black Car, HGV
Description
Compact and powerful 12 - 24 V USB-charger with 30 W output power. 2 USB-outputs for quick simultaneous charging of 2 devices. Charges almost all USB-chargeable devices with maximum speed. The LED-display informs about the charging status. The USB-C® output with Power delivery technology is suitable for Ideal smartphones, tablets and laptops.
This text is machine translated.
This text is machine translated.
Features
- Compact and powerful 12 - 24 V USB-charger with 30 W output power. 2 USB-outputs for quick simultaneous charging of 2 devices. Charges almost all USB-chargeable devices with maximum speed. The LED-display informs about the charging status. The USB-C® output with Power delivery technology is suitable for Ideal smartphones, tablets and laptops.
Scope of delivery
- Car USB charger
- Micro-USB-to-USB cable
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














