
Highlights & Details
Varta -57931
- 2x USB port
- Extremely fast and powerful
- LED display
Technical specifications
- Product type
USB charger
17 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
4.8 A
- Max. output current
4800 mA
- Max. output current per channel
2400 mA
- Type
Car Charger 2xUSB
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(Ø x L) 25 mm x 66 mm
- (Ø)
25 mm
- Length
66 mm
- Weight
32 g
- Cable length
1 m
- Factory colour
Black
- Used at
Car
- Connector
Pin contact
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1244548 Varta Car Charger 2xUSB USB charger 17 W 2x USB-A Black Car
User & Safety Instructions
User & Safety Instructions 1244548 Varta Car Charger 2xUSB USB charger 17 W 2x USB-A Black Car
Conformity certificate
Conformity certificate 1244548 Varta Car Charger 2xUSB USB charger 17 W 2x USB-A Black Car
Description
Features
- 2x USB port
- Extremely fast and powerful
- Overload protection
- Circuit breaker
- LED display
- MFi compatible (Made for iPhone/iPod)
Scope of delivery
- Car USB charger
- Micro-USB-to-USB cable
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































