• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black DC-to-DC converter, incl. DC adapter

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

925 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT USB voltage converter

  • PD Quick Charging Cable
  • Converts USB-C® Power Delivery to DC power for your connected device
  • Simple plug-and-play operation
  • Wide compatibility for powering devices like routers, cameras, and media boxes using a standard USB-C® connector/adapter
  • Includes 5 interchangeable DC adapters for flexible connection to a variety of devices

Our service for you

Technical specifications

  • Input: 12 V / 3 A
  • Input plug: USB-C®
  • Output: 12 V / max. 3 A
  • Output plug: DC plug 5.5 x 2.1 mm
  • Includes 5x DC Adaptors
  • C Mark Adaptor (White): 5.5 x 2.5 mm
  • G Mark Adaptor (Yellow): 4.0 x 1.7 mm
  • H Mark Adaptor (Red): 3.5 x 1.35 mm
  • L Mark Adaptor (Black): 3.0 x 1.0 mm
  • I Mark Adaptor (Yellow): 2.5 x 0.7 mm
Product type

USB voltage converter

Inputs

USB-C®

Input voltage

12 V DC

No. of outputs

1 x

Outputs

DC power plug, 5.5 x 2.1 mm

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

VC-18218595

Suitable for

Universal

PSU features

DC-to-DC converter

incl. DC adapter

Length

152 cm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643719 VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black DC-to-DC converter, incl. DC adapter

Warranty Terms

Warranty Terms 3643719 VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black DC-to-DC converter, incl. DC adapter

Description

Features

  • Converts 12V via USB-C® power to various DC connectors for charging and operating diverse devices
  • Ideal for applications including LED lights, routers, cameras, Bluetooth speakers, and CCTV cameras

Scope of delivery

  • USB-C® charging cable
  • DC jack 5.5 x 2.5 mm
  • DC jack 4.0 x 1.7 mm
  • DC jack 3.5 x 1.35 mm
  • DC jack 3.0 x 1.0 mm
  • DC jack 2.5 x 0.7 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)