• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) 15 W 1x Micro-USB Black Indoors Raspberry Pi 3 compatibility

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

669 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply SPS-2502/R.

  • 5 V DC / Max. output current 2500 mA
  • With micro USB plug and 2 m cable
  • Raspberry Pi 3 compatibility

Our service for you

Technical specifications

  • Raspberry Pi 3 Charger with 2m cable
Product type

Mains PSU (fixed voltage)

15 W

Inputs

EU socket

Input voltage

100-240 V/50 - 60 Hz

No. of outputs

1 x

Outputs

1x Micro-USB

Output voltage

5 V DC

Output current (max.) - rounded

2.5 A

Max. output current

2500 mA

Max. output current per channel

2500 mA

Type

SPS-2502/R

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

Raspberry Pi 3 compatibility

Dim

(L x W x H) 46 x 24 x 63 mm

Height

63 mm

Length

46 mm

Width

24 mm

Weight

90 g

Cable length

2 m

Factory colour

Black

EuP Status

Step 2

Used at

Indoors

Output

Micro USB

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674349 VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) 15 W 1x Micro-USB Black Indoors Raspberry Pi 3 compatibility

Conformity certificate

Conformity certificate 1674349 VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) 15 W 1x Micro-USB Black Indoors Raspberry Pi 3 compatibility

Warranty Terms

Warranty Terms 1674349 VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) 15 W 1x Micro-USB Black Indoors Raspberry Pi 3 compatibility

Description

The charger is equipped with a permanently connected cable with micro USB plug. The Long Range input is a global operation possible The charger can be used for many smartphones and mobile phones as well as for various USB applications such as MP3 players, navigation devices, Raspberry Pi etc. that have a micro USB connection.

This text is machine translated.

Scope of delivery

  • Plug power supply SPS-2502/R.
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)