
Highlights & Details
Varta LONGLIFE Power 9V Bli 1 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 1 pc(s)
- Powerful and reliable
- Temperature range -10 to +50 ºC
- This text is machine translated.
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
580 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
46 g
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(L x W x H) 12.0 cm x 25.5 mm x 48.5 mm
- Factory colour
Blue
- Length
12.0 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650859 Varta LONGLIFE Power 9V Bli 1 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650859 Varta LONGLIFE Power 9V Bli 1 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 1 pc(s)
Information
Information 650859 Varta LONGLIFE Power 9V Bli 1 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 1 pc(s)
Information 650859 Varta LONGLIFE Power 9V Bli 1 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 1 pc(s)
Security datasheet
Security datasheet 650859 Varta LONGLIFE Power 9V Bli 1 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 41.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































