
Highlights & Details
Charging cable USB-C
- Compatible with all USB Type C operated devices
- Cable length 1 m
- Data transmission possible during charging
Technical specifications
- USB to USB type-C
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Charging cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Cable length
1.00 m
- Connector version
straight
- Transfer rate (max.)
5 GBit/s
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Cable type
USB cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533801 Varta USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m 57944101401
User & Safety Instructions
User & Safety Instructions 1533801 Varta USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m 57944101401
Conformity certificate
Conformity certificate 1533801 Varta USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m 57944101401
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















