• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta V10/250H-S-LF Button cell (rechargeable) 250H NiMH 250 mAh 12 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell battery V10/250H-S-LF

  • High reliability and long service life.
  • Excellent charging and discharging characteristics
  • UL approval.
  • Award image for Varta V10/250H-S-LF Button cell (rechargeable) 250H NiMH 250 mAh 12 V 1 pc(s)

Technical specifications

  • Temperature range: -20 to +65 °C
  • Discharge current max. 480 mA
Product type

Button cell (rechargeable)

Size

250H

Dim

(Ø x H) 25 mm x 70 mm

Connector

U soldering lug

Voltage

12 V

Capacity (mAh, Ah)

250 mAh

Technology

NiMH

(Ø)

25 mm

Height

70 mm

Weight

100 g

Content

1 pc(s)

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 1841309 Varta V10/250H-S-LF Button cell (rechargeable) 250H NiMH 250 mAh 12 V 1 pc(s)

Description

More reliable and more durable button cell battery for standard, back up to high-tech applications. For example, for cordless phones, Notebook Bridging functions, Memory Backup, real-time clocks in PCS/notebooks, dosing systems, tracking or smart key but also as a main battery for toys, sensor technology, remote controls, rechargeable torches, wireless headphones, emergency lighting, timer, home and car alarm systems, medical devices and many other applications.
It can be tested components of the highest quality are installed in order to achieve an excellent charge and discharge characteristics.

This text is machine translated.

Features

  • Long life
  • Patented GCE-electrode
  • High energy density
  • UL approval.
  • High-quality components
  • No memory effect
  • 0% 0% lead, mercury, 0% cadmium
  • Low self discharge
  • High reliability
  • Excellent charging and discharging characteristics
  • Compatible with Nicd button cells without modification of the charging technology
  • Meets IEC 61951-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.