• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87240045 Hole punch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hole punch D.10mm L.110mm

  • d 10 mm
  • DIN DIN DIN 7200 A
  • Length (L) 110 mm
  • Weight (g) 100 g

Technical specifications

Product type

Hole punch

Length

110 mm

Weight

100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457101 VBW 87240045 Hole punch

Description

- DIN 7200 A
- Suitable for punching out leather, cardboard, rubber and other soft materials
- red painted, polished
- GS tested
- Forged in one piece
- Cutting hardened and tempered
- Special steel

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)