• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW CombiCUT Compound leverage cutter 370 mm 48 HRC

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compound leverage cutter

Length

370 mm

Edge hardness

48 HRC

Wire hardness (max.) soft wire

7 mm

Wire hardness (max.) medium wire

5 mm

Wire hardness (max.) hard wire

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531636 VBW CombiCUT Compound leverage cutter 370 mm 48 HRC

Description

Lightweight · drop-forged · painted red · No adjustment required · Cutting hardened inductively · Angled knife head for flush cutting · Max. Cutting power 48 HRC Additional technical properties: · Handle type: Plastic grip covers · Material: Drop-forged

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)