• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW Compound leverage cutter 630 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bolt end cutter L.630mm, cutting power 6mm²

  • DIN DIN 488
  • Length " (L) 24.8 "
  • Length (L) 630 mm
  • Physical length [mm] 640 mm
  • Cutting power 19 HRC 8 mm
  • Cutting power 40 HRC 6 mm
  • Weight (g) 2985 g

Technical specifications

Product type

Compound leverage cutter

Length

630 mm

Weight

2985 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457146 VBW Compound leverage cutter 630 mm

Description

- By angled blade head particularly suitable for flush cutting
- Separation power up to 40 HRC
- Knife head made of wear-resistant special steel, forged in the die
- Precise and easy adjustment of the blade by eccentric screws
- Limit stop with extra large buffer zone
- High quality tempered for high wear resistance
- Cutting width 28 mm
- For concrete steel III + IV according to DIN 488 - strength approx. 550 N/mm²
- For tension steels and tempered steel wires up to 1226 N/mm² (HRC 40)
- With 2-component handles

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)