• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW EuroCut 480-1 Bolt cutter head 840 mm Compatible with: VBW EuroCut

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter head

Length

840 mm

Material

Special steel

Compatible with

VBW

Suitable for

EuroCut

Weight

766 g

Type

480 1 33

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368634 VBW EuroCut 480-1 Bolt cutter head 840 mm Compatible with: VBW EuroCut

Description

Complete with screws.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)