• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW LightCUT® Bolt cutter 800 mm 48 HRC

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

800 mm

Edge hardness

48 HRC

Wire hardness (max.) soft wire

10 mm

Wire hardness (max.) medium wire

8 mm

Wire hardness (max.) hard wire

7 mm

Weight

2650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531639 VBW LightCUT® Bolt cutter 800 mm 48 HRC

Description

drop forged · painted red · Adjustable blades · Significantly reduced weight thanks to high-strength light-metal handle pair · Reduced separation effort due to optimum geometry · Limit stop with extra large buffer zone · Max. Cutting power up to 48 HRC Additional technical properties: Scan function · Weight: 2650g. · Handle type: Multi-component covers · Material: Drop-forged · Cutting capacity 48 HRC

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)