• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW UNIBOLT® Bolt cutter 1070 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bolt cutter UNIBOLT® L.1070mm, cutting power 10mm²

  • Length " (L) 42 "
  • Length (L) 1070 mm
  • Cutting power 19 HRC 16 mm
  • Cutting power 40 HRC 11 mm
  • Cutting power 48 HRC 10 mm
  • Weight (g) 8410 g

Technical specifications

Product type

Bolt cutter

Length

1070 mm

Weight

8410 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457128 VBW UNIBOLT® Bolt cutter 1070 mm

Description

- Professional design for continuous use
- Separation power up to 48 HRC
- Knife head made of wear-resistant special steel, forged in the die
- Precise and easy adjustment of the blade by eccentric screws
- Reduced separation effort due to optimal geometry
- Limit stop with extra large buffer zone
- High quality tempered for high wear resistance
- With 2-component handles

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)