• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW Waggonit 980 Bolt cutter 610 mm 48 HRC

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting values (max.): (HRC 19/HRC 40/HRC 48): Ø 9/8/7 mm
Product type

Bolt cutter

Length

610 mm

Edge hardness

48 HRC

Material

Special steel

Material properties

quenched and tempered

Weight

2.8 kg

Type

980 0 10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368617 VBW Waggonit 980 Bolt cutter 610 mm 48 HRC

Description

Knife and pipe head made of special steel, drop-forged, high-quality tempered. Limit stop with extra large buffer zone.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)