• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW Waggonit 985-1 Wire mesh cutter head 950 mm 48 HRC Compatible with: VBW Waggonit

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting values (max.): (HRC 19/HRC 40/HRC 48): Ø 11/9/8 mm
Product type

Wire mesh cutter head

Length

950 mm

Edge hardness

48 HRC

Material

Special steel

Compatible with

VBW

Suitable for

Waggonit

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368631 VBW Waggonit 985-1 Wire mesh cutter head 950 mm 48 HRC Compatible with: VBW Waggonit

Description

Knife made from special steel drop-forged. Complete with screws.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)