• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW WAGGONIT® Wire mesh cutter 950 mm 48 HRC

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire mesh cutter

Length

950 mm

Edge hardness

48 HRC

Wire hardness (max.) soft wire

11 mm

Wire hardness (max.) medium wire

9 mm

Wire hardness (max.) hard wire

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531349 VBW WAGGONIT® Wire mesh cutter 950 mm 48 HRC

Description

drop forged · painted red · With lateral adjustment screw for adjusting the blades · Cutting hardened inductively · Easy grip of flat structural steel · Ergonomic 2-component handles · Max. cutting power up to 48 HRC

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)