



Socket wrench
VDE
5.5 mm
125 mm
223 mm
33 mm
98 mm
Round
Tool steel
alloyed
matt nickel-chrome plating
DIN ISO 691
DIN EN 60900
33 mm
33 mm
(L x W x H) 223 x 33 x 33 mm
86 kg
Hex head
Multi-purpose tool grip
EN 60900
5.5 mm
98 x 33 mm
IEC 60900: 2004 · Output side: DIN 475/2
yes
User & Safety Instructions 825383 VDE Socket wrench Wera 190 i Spanner size (metric): 5.5 mm
€ 31.98*
The necessary accessories are required to use the article as described.