• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® Hook-and-loop strap with strap Heavy duty (L x W) 610 mm x 25 mm Black 1 pc(s)

1/39
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop strap

Hook-and-loop technology

Heavy duty

Hook-and-loop feature

with strap

Factory colour

Black

Material

Fabric

Steel

Length

610 mm

Width

25 mm

Min. temperature

-17 °C

Max. temperature

105 °C

Content

1 pc(s)

Dim

(L x W) 610 mm x 25 mm

Manufacturer part #

VEL-30121-WEU

Type

VEL-30121-WEU

Documents & Downloads

Datasheet

Datasheet 3387058 VELCRO® Hook-and-loop strap with strap Heavy duty (L x W) 610 mm x 25 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3387058 VELCRO® Hook-and-loop strap with strap Heavy duty (L x W) 610 mm x 25 mm Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)