• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 20 mm Black 750 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 750 pc(s))
Total (€ 224.99 / piece)
€ 225.00
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

200 mm

Width

20 mm

Content

750 pc(s)

Dim

(L x W) 200 mm x 20 mm

Manufacturer part #

228020330999200-750

Type

ONE-WRAP Strap®

Documents & Downloads

Datasheet

Datasheet 538403 VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 20 mm Black 750 pc(s)

User & Safety Instructions

User & Safety Instructions 538403 VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 20 mm Black 750 pc(s)

Description

Hints

The width also refers to the tab as the largest dimension.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)