• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 20 mm Black 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2078 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.70)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 20 mm Black 1 pc(s)

Our service for you

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

330 mm

Width

20 mm

Content

1 pc(s)

Dim

(L x W) 330 mm x 20 mm

Manufacturer part #

228020330999330

Type

ONE-WRAP Strap®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 536757 VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 20 mm Black 1 pc(s)

Information

Information 536757 VELCRO® ONE-WRAP Strap® Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 20 mm Black 1 pc(s)

Description

Hints

The width also refers to the tab as the largest dimension.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)