• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman HPSET1 Pliers set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

HPSET1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519701 Velleman HPSET1 Pliers set

Description

Combination pliers 165 mm
side-cutter 165 mm
flat-round pliers 165 mm
water pump pliers: 250 mm
wire stripping pliers 165 mm
sturdy hand grips with "Soft Grip" - Padding
Material: chrome-vanadium steel

Hints

This text is machine translated.

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)