• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman VTSUSB Soldering iron

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Soldering iron

Power supply (LOV)

via USB

Dim

(L x W x H) 191 x 71 x 117 mm

Weight

120 g

Width

71 mm

Height

117 mm

Length

191 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 099891 Velleman VTSUSB Soldering iron

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.