• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER EUP H05V-K 0,75 spblR.100 Wire core H05V-K 1 x 0.75 mm² 100 m

Product type
Wire core
Cable type
H05V-K
No. of leads
1 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Wire identification: Colour
  • Fire classification to EN 13501-6: ECA
  • Wire diameter 1.1 mm
  • Working temperature -5 - 50 °C
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • AWG size: 0
Product type

Wire core

Cable type

H05V-K

No. of leads

1 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

1 x 0.75 mm² + 1 x 0.75 mm²

Cable features

Flat

Flexible

Outside Ø

2.20 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER EUP H05V-K 0,75 spblR.100

Insulation material

Polyvinyl chloride

Max. length sold by the metre

100 m

Type

VER EUP H05V-K 0,75 spblR.100

Documents & Downloads

Datasheet

Datasheet 3336814 VER EUP H05V-K 0,75 spblR.100 Wire core H05V-K 1 x 0.75 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3336814 VER EUP H05V-K 0,75 spblR.100 Wire core H05V-K 1 x 0.75 mm² 100 m

Description

According to EN 50525-2-31. Permanently protected laying in devices and in or on lights. Suitable for the installation in electrical installation pipe, on or under plaster, but only for signal and control circuits.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.