• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H05V-K 1 dbl Eca Fw2500 Wire core H05V-K 1 x 1 mm² Dark blue 2500 m

Product type
Wire core
Cable type
H05V-K
No. of leads
1 x
Cross section (each core)
1 mm²
Cable features
Flat
Flexible
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Fire classification to EN 13501-6: ECA
  • Working temperature 5 - 70 °C
Product type

Wire core

Cable type

H05V-K

No. of leads

1 x

Cross section (each core)

1 mm²

Cross section

1 x 1 mm²

Cable features

Flat

Flexible

Outside Ø

9.60 mm

Factory colour

Dark blue

Content

2500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER H05V-K 1 dbl Eca Fw2500

Insulation material

Polyvinyl chloride

Type

VER H05V-K 1 dbl Eca Fw2500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337046 VER H05V-K 1 dbl Eca Fw2500 Wire core H05V-K 1 x 1 mm² Dark blue 2500 m

Description

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.