• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H07Z-K 1,5 hbl Eca R.100 Wire core H07Z-K 1 x 1.50 mm² Light blue 100 m

Product type
Wire core
Cable type
H07Z-K
No. of leads
1 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Wire identification: Colour
  • Fire classification to EN 13501-6: ECA
  • Working temperature -40 - 90 °C
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
Product type

Wire core

Cable type

H07Z-K

No. of leads

1 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

1 x 1.50 mm² + 1 x 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

3.50 mm

Factory colour

Light blue

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER H07Z-K 1,5 hbl Eca R.100

Insulation material

Polyolefin

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

90 °C

Max. length sold by the metre

100 m

Type

VER H07Z-K 1,5 hbl Eca R.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336897 VER H07Z-K 1,5 hbl Eca R.100 Wire core H07Z-K 1 x 1.50 mm² Light blue 100 m

Description

For laying in dry rooms, in devices, switchgear and distributors, in pipes on or under plaster as well as in closed installation channels. In protected laying in and at lights.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.