• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H1Z2Z2-K 6bl EN50618 Ri100 Power feed H1Z2Z2-K 1 x 6 mm² Blue 100 m

Image similar
Product type
Power feed
Cable type
H1Z2Z2-K
No. of leads
1 x
Cross section (each core)
6 mm²
No. of leads (part 2)
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power feed

Cable type

H1Z2Z2-K

No. of leads

1 x

Cross section (each core)

6 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

6 mm²

Cross section

1 x 6 mm² + 1 x 6 mm²

Cable features

Flat

Flexible

Factory colour

Blue

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

VER H1Z2Z2-K 6bl EN50618 Ri100

Max. length sold by the metre

100 m

Type

VER H1Z2Z2-K 6bl EN50618 Ri100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337297 VER H1Z2Z2-K 6bl EN50618 Ri100 Power feed H1Z2Z2-K 1 x 6 mm² Blue 100 m

Description

Halogen-free cable for the freely moving use or fixed laying in photovoltaic systems according to EN 50618, tin-plated Cu-strand

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.