• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER JHSTH 4x2x0,8rtB2ca R100 Data cable JHSTH 4 x 2 x 0.8 mm² Red 100 m

Product type
Data cable
No. of leads
8 x
Cross section (each core)
0.8 mm²
Cable type
JHSTH
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Fire classification to EN 13501-6: B2ca
  • Conductor surface: Plain
  • Wire diameter 0.8 mm
  • Number of rope elements: 4
  • Wire rope element: Pairs
  • Shield over wire element: Without
  • Wiring: Bundle
Product type

Data cable

Cable type

JHSTH

No. of leads

8 x

Cross section (each core)

0.8 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.8 mm²

Factory colour

Red

Content

100 m

Packaged

Yes

Manufacturer part #

VER JHSTH 4x2x0,8rtB2ca R100

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Type

VER JHSTH 4x2x0,8rtB2ca R100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335933 VER JHSTH 4x2x0,8rtB2ca R100 Data cable JHSTH 4 x 2 x 0.8 mm² Red 100 m

Description

Hints

Made in Europe