• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER (N)YMStJ5x 1,5/1,5Eca R100 Power feed (N)YMStJ 5 x 1.50 mm² Grey 100 m

Product type
Power feed
Cable type
(N)YMStJ
No. of leads
5 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
5 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Wire identification: Colour
  • With ground wire: Yes
  • Lead wire: Yes
  • Protective cover: Without
  • Reinforcement/armoring: Without
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Min Permitted bending radius, stationary use/fixed installation: 46 mm
  • Wire color: Various
  • Smoke arm according to IEC 61034-2: No.
Product type

Power feed

Cable type

(N)YMStJ

No. of leads

5 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

5 x 1.50 mm² + 5 x 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

11.40 mm

Factory colour

Grey

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER (N)YMStJ5x 1,5/1,5Eca R100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER (N)YMStJ5x 1,5/1,5Eca R100

Shielded

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337312 VER (N)YMStJ5x 1,5/1,5Eca R100 Power feed (N)YMStJ 5 x 1.50 mm² Grey 100 m

Description

According to VDE 0250 With a static shield to limit alternating electromagnetic fields. This shielding is used for installation in computers, hospitals or industrial measuring systems with particularly sensitive measuring devices. Suitable for installation in the living area of radiation-sensitive and especially sensitive people. Transfer to, in and under plaster in dry and damp rooms as well as in concrete and masonry, but not for direct embedding in vibrated or rammed concrete. Outdoor laying is only possible when the cable is not exposed to direct sunlight or when it is installed in cable channels. Use in hazardous areas is not permitted. PVC outer sheath, wire color code according to VDE 0293. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.