• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER Niedervoltltg.2x1,5 Sp.100 Power feed 2 x 1.50 mm² Black 100 m

Product type
Power feed
No. of leads
2 x
Cross section (each core)
1.50 mm²
Cross section (each core) (part 2)
1.50 mm²
Cable features
Flat
Flexible
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Specification Wire insulation: Rubber - silicone rubber (SIR)
  • Min Permitted bending radius, stationary use/fixed installation: 18 mm
  • Min Permissible bending radius, flexible use/free movement: 23 mm
Product type

Power feed

No. of leads

2 x

Cross section (each core)

1.50 mm²

Cross section (each core) (part 2)

1.50 mm²

Cross section

2 x 1.50 mm² + 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

5.70 mm

Factory colour

Black

Content

100 m

Nominal voltage

24 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER Niedervoltltg.2x1,5 Sp.100

Insulation material

Silicone rubber

Min. temperature range (flexible installation)

5 °C

Max. temperature range (flexible installation)

90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

90 °C

Max. length sold by the metre

100 m

Type

VER Niedervoltltg.2x1,5 Sp.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337344 VER Niedervoltltg.2x1,5 Sp.100 Power feed 2 x 1.50 mm² Black 100 m

Description

As connecting cable between the transformer and halogen lamps in low-voltage systems.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.