• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER NYY-J 7x 2,5RE Eca Tr500 Power feed NYY-J 7 x 2.50 mm² Black 500 m

Image similar
Product type
Power feed
Cable type
NYY-J
No. of leads
7 x
Cross section (each core)
2.50 mm²
No. of leads (part 2)
7 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Wire identification: Numbers
  • With ground wire: Yes
  • Max. Load Conductor temperature 70 °C
  • Side wire: No.
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Min Permitted bending radius, stationary use/fixed installation: 248 mm
  • Conductor shape: Round
  • Lead jacket: No.
  • Concentric conductor: Without
Product type

Power feed

Cable type

NYY-J

No. of leads

7 x

Cross section (each core)

2.50 mm²

No. of leads (part 2)

7 x

Cross section (each core) (part 2)

2.50 mm²

Cross section

7 x 2.50 mm² + 7 x 2.50 mm²

Cable features

Flat

Flexible

Outside Ø

16.50 mm

Factory colour

Black

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Packaged

Yes

Manufacturer part #

VER NYY-J 7x 2,5RE Eca Tr500

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

500 m

Type

VER NYY-J 7x 2,5RE Eca Tr500

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337468 VER NYY-J 7x 2,5RE Eca Tr500 Power feed NYY-J 7 x 2.50 mm² Black 500 m

Description

Power supply cables for outdoor, earth, water, indoor, cable, for power stations, industry and switchgear as well as in local networks if mechanical damage is not to be expected. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.