• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER RG 59 B/U 75 Ohm Ri.100 Coax Outside diameter: 6.10 mm RG Black 100 m

EAN:
Part number:
Item no:
Image similar
Product type
Coax
Cable type
RG
Cable features
single core
Outside Ø
6.10 mm
Content
100 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Jacket material: Polyvinyl chloride (PVC)
  • Min Permitted bending radius, stationary use/fixed installation: 30 mm
  • Inner conductor diameter 0.58 mm
  • Inner conductor material: Steel copper
  • Inner conductor class: Single-wire
  • Copper core
  • External conductor surface: Blank
  • Outer conductor shape: Braid
  • Dielectric: Polyethylene
  • Number of shields: 1
  • Surge impedance 75 {Ohm}
Product type

Coax

Cable type

RG

Cable features

single core

Core Ø

0.58 mm

Factory colour

Black

Outside Ø

6.10 mm

Width

6.10 mm

Content

100 m

Packaged

Yes

Manufacturer part #

VER RG 59 B/U 75 Ohm Ri.100

Insulation material

PE

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

70 °C

Type

VER RG 59 B/U 75 Ohm Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335877 VER RG 59 B/U 75 Ohm Ri.100 Coax Outside diameter: 6.10 mm RG Black 100 m

Description

Can be used for system-specific cabling in high-frequency technology, data network technology, industrial and consumer electronics . Due to their different electronic, thermal and mechanical options they can be used up to the gigahertz range, depending on the cable type. Application: Ethernet according to 10 Base 2 with RG58 (Cheapernet).

This text is machine translated.

Hints

Made in Europe

What kind of Coaxial Cables are you looking for?