• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43521 Blank DVD-R 4.7 GB 10 pc(s) Jewel case Printable

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim DVD-R 16x printable 10-pack jewel case

  • 4.7 GB storage capacity
  • Contains 10 pieces
  • Printable

Technical specifications

Product type

Blank DVD-R

Content

10 pc(s)

Memory capacity

4.7 GB

Recording time

120 min

Writing speed

16 x

Features

Printable

Packaging

Jewel case

Print area

21 - 118 mm

Type

Verbatim DVD-R Jewel case

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 992517 Verbatim 43521 Blank DVD-R 4.7 GB 10 pc(s) Jewel case Printable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)