• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 43703 Blank DVD+R DL 8.5 GB 50 pc(s) Spindle Printable

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim DVD+R DL 8.5GB 8X 50-pc spindle

  • 8.5 GB storage capacity
  • Contains 50 pieces

Technical specifications

Product type

Blank DVD+R DL

Content

50 pc(s)

Memory capacity

8.5 GB

Recording time

240 min

Writing speed

8 x

Features

Printable

Packaging

Spindle

Print area

21 - 118 mm

Type

DVD+R DL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 412899 Verbatim 43703 Blank DVD+R DL 8.5 GB 50 pc(s) Spindle Printable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)