
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
14-day return policy included
Highlights & Details
Verbatim pocket SSD + key ring with cable mounting, 2 TB, Black, Blue
- SSD in pocket size with USB-C connection 3.2 Gen 2 interface
- USB 3.2 Gen 2 interface - data transfer speeds of up to 10Gbps
- Extra light and small enough to fit in your back pocket
- Comfortable key ring and cable holder holds your cable tidy and free of tangled
- Compact, robust and perfect for traveling
- Including Nero backup software (only Windows OS)
Technical specifications
- Product type
External SSD hard drive
- Series
Pocket
- Interfaces
USB C® (USB 3.2 2nd gen)
- Memory capacity
2 TB
- Reading
1000 MBps
- Writing
1000 MBps
- Factory colour
Black
Blue
- Width
45.1 mm
- Height
10 mm
- Depth
96.1 mm
- Weight
58 g
- Software included
Nero backup software (Windows OS only)
- Dim
(W x H x D) 45.1 x 10 x 96.1 mm
- Type
Retail
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393977 Verbatim Pocket 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black, Blue 32195
Description
Compact power pack
The Pocket SSD by Verbatim was developed for ultimate portability. With 58 grams, it is ultra light and with a length of just 97 mm small enough to fit in your back pocket.
Lightning-fast performance
Compatible with PC and Mac operating systems, the SSD interface USB 3.2 Gen 2 is intended for super-fast data transfer speeds of up to 10 Gbps. The SSD manages large data transmissions quickly, Ideal for high-resolution video editing, the management of large data quantities or the maximisation of the gaming power. The Pocket SSD comes with a USB-C® to USB-C cable in a convenient cable mount for seamless connectivity in a travel package.
Rock solid and safe
The Pocket SSD uses a flash memory that offers high speeds and high performance. SSDs have no movable parts, WAS makes them more reliable and quieter and uses less power!
Key ring and cable holder
The supplied key ring holds your SSD securely attached to a belt loop or a backpack. Even on a keyring! The well-thought-out cable holder keeps the USB-C cable tidy and free of tangled. Perfect for traveling.
Nero backup software
For even more security, you also get the Nero backup software, in order to help you secure all your files, folders and drives from your laptop, PC or other device. This also allows you to set up automatic backups and schedule them to run on a regular basis! Nero backup software only compatible with Windows operating systems.
This text is machine translated.
Scope of delivery
- Verbatim pocket SSD USB 3.2 Gen 2
- Cloth bag
- Nero backup software (not compatible with Mac OS)
- USB-C® to USB-C® cable
- Quick start guide
Hints
*Actual transfer speed depends on file size, computer performance, and operating system.
System requirements
- For optimum performance, connect to USB 3.2 Gen 2 Type-C.
- Windows 11, 10, 8
- MAC OS X 10.2 or higher
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































