• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Portable T5 EVO 2 TB External SSD hard drive USB C® (USB 3.2 1st gen) Black MU-PH2T0S/EU

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Samsung portable T5 EVO external SSD

  • Up to 8 TB storage capacity for working, learning and creativity
  • Practical design: High-quality metallic casing with metallic grip for fixing at pockets etc.
  • Extremely handy: Compact, light-weight companion for traveling
  • Up to 3.8 times faster than external HDDs with data transfer rates of up to 460 MB/s thanks to USB 3.2 Gen 1
  • Compatible with Macs, PCs, Android™ devices, game consoles, and cameras
  • 'Compatible with iPhone 15 & macOS' in a silver circle with a tick mark above it.

Technical specifications

Product type

External SSD hard drive

Series

Portable T5 EVO

Interfaces

USB C® (USB 3.2 1st gen)

Memory capacity

2 TB

Reading

460 MBps

Writing

460 MBps

Factory colour

Black

Storage media features

256-bit AES encryption

Rubber coating

Hardware encryption

Steel casing

Width

40 mm

Height

95 mm

Depth

17 mm

Weight

102 g

Formatted according to

Android

MacOS

Windows

Dim

(W x H x D) 40 x 95 x 17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013797 Samsung Portable T5 EVO 2 TB External SSD hard drive USB C® (USB 3.2 1st gen) Black MU-PH2T0S/EU

Description


Convincingly versatile
Life offers you many possibilities. With the versatile compatible Portable SSD T5 EVO you can always be one step ahead while working, creating content, learning, playing or searching for inspiration. Secure convincing performance, enormous capacities of up to 8 TB and the protection of your data.

It's as easy as that
With sequential read and write speeds of up to 460 MB/s the T5 EVO also transfers large files quickly and consistently as compared to external hard disks. It is designed to help you stay productive at any time.

Ready for large quantities of data
With storage capacities of up to 8 TB, the T5 EVO is suitable for a wide range of application possibilities. Whether you're working, creative, learning, playing or creating backups, the Portable SSD offers the right size for your needs.

Keep your data under control
Fits perfectly in your hand. The robust metal case with a rubber-coated surface has a metal handle at the top, which allows you to grip the T5 EVO securely or to attach it to your bag while on the move. The T5 EVO protects your data even if it is accidentally dropped from a height of up to two meters.

Stay cool when it gets high
Safe to use without overheating. The advanced temperature management of the T5 EVO uses the Dynamic Thermal Guard technology. This ensures that the T5 EVO does not get uncomfortably hot and maintains its optimum operating temperature even under high load. Because your safety has the highest priority.

Versatile all-rounder
Whatever device you are using, the T5 EVO connects you. It works with Macs, PCs, laptops, and Android™ smartphones and tablets. It is also compatible with game consoles. Decide yourself when and where you want to use your T5 EVO.

Samsung Magician software
Unlock the full potential of your T5 EVO with Samsung Magician software. The easy-to-use software solution helps you optimize the performance of your PSSD. Protect your valuable data, monitor the state of the drive and make sure you have the latest firmware updates.

Bring modern technology to life
For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.

This text is machine translated.

Features

  • Protection: Can survive falls from a height of up to 2 meters
  • Samsung portable SSD 1.0, Samsung Magician software
  • Compatible devices: PCs, laptops, Android smartphones and tablet games consoles, Smart TVs, cameras
  • Operating temperature: 0°C to + 60°C.
  • Temperature (Out of Service): -40°C to 85°C.
  • Connectivity: USB 3.2 Gen 1 (5 Gbps) with UASP support, backward compatible with USB 3.1, USB 3.0 and USB 2.0
  • UASP mode: Supported
  • 256-bit AES hardware encryption
  • Operating system compatibility: Windows®, MacOS®, Android™

Scope of delivery

  • Samsung portable T5 EVO external SSD
  • USB-C cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)