• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 500 External SSD hard drive USB C® (USB 3.2 2x 2nd gen) Anthracite 3828450

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

External SSD 500 GB TX800

  • Low power consumption
  • Noiseless operation (0dB)
  • Shock-resistant (1500 G / 0.5 ms)

Technical specifications

Product type

External SSD hard drive

Interfaces

USB C® (USB 3.2 2x 2nd gen)

Memory capacity

500

Factory colour

Anthracite

Width

40 mm

Height

9 mm

Depth

72 mm

Weight

0.097

Dim

(W x H x D) 40 x 9 x 72 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3398962 Intenso 500 External SSD hard drive USB C® (USB 3.2 2x 2nd gen) Anthracite 3828450

User & Safety Instructions

User & Safety Instructions 3398962 Intenso 500 External SSD hard drive USB C® (USB 3.2 2x 2nd gen) Anthracite 3828450

Warranty Terms

Warranty Terms 3398962 Intenso 500 External SSD hard drive USB C® (USB 3.2 2x 2nd gen) Anthracite 3828450

Description

Ultra-fast data transfer with the SSD TX800

The external SSD TX800 from Intenso sets new standards in speed and efficiency. With a data transfer rate of up to 2100 MB/s it enables lightning fast file transfers, so that large amounts of data can be stored or loaded in seconds.
Thanks to the modern super-speed USB 3.2 2x 2nd Gen interface (20 Gbit/s), it is ideal for demanding applications such as video editing, gaming or professional data processing.
Elegant design meets robust technology
The TX800 is impressive not only through its performance, but also through its high-quality, anthracite colored aluminum casing. This provides not only a classic Opti k, but also protects the SSD effectively against impacts (up to 1500 G / 0.5 ms). With its compact dimensions of 72 x 40 x 9 mm and a noiseless operation (0 dB) it is the ideal solution while traveling.

With its low power consumption the TX800 also offers an environment-friendly storage option. Compatible, flexible and user-friendly
The TX800 is available with 500 GB, 1 TB and 2 TB capacities to meet the most diverse requirements.

It is compatible with Microsoft Windows 10 or later operating systems, Mac OS 10.x and later. Thanks to the accompanying USB-C-Ka the SSD is immediately ready to use and enables the plug-and-play comfort.

The exFAT file system provides for seamless compatibility with various devices, and the robust design makes the TX800 the perfect choice for all who rely on performance and reliability.

This text is machine translated.

Features

  • Aluminium surface

Scope of delivery

  • USB C-Ka illum

Hints

Max. Data transfer rate: Up to 2100 MB/s; Super Speed USB 3.2 2x 2nd Gen (20Gbps)*

System requirements

  • Microsoft Windows 10 or higher
  • MacOS 10.x and higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)