• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim USB DRIVE 2.0 PINSTRIPE USB stick 128 GB Eucalyptus, Green 49462 USB A (USB 2.0)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim PinStripe USB stick 128 GB Eucalyptus, Green

  • Capacity 128 GB
  • Reading speed up to 12 MB/sec.
  • Writing speed up to 5 MB/sec.
  • Convenient sliding mechanism
  • Especially light, stripe design

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 2.0)

Writing

5 MBps

Reading

12 MBps

Factory colour

Eucalyptus

Green

Weight

8.6 g

Dim

(W x H x D) 21 x 9.22 x 54 mm

Width

21 mm

Height

9.22 mm

Depth

54 mm

UKCA

yes

Description

With USB ports now present on almost every computer and even in cars, DVD and multimedia players, TVs, photo frames and so on, the USB stick has become an essential accessory.

The PinStripe USB stick from Verbatim has a convenient sliding mechanism which protects the USB connection reliably even without the protective cap which gets lost easily.

This text is machine translated.

Features

  • Weight 8.6 g
  • Dimensions 54 x 21 x 9.22 mm (L x W x H)

Hints

Note: Actual performance depends on file size and computer performance.

System requirements

  • USB 2.0 connection (also compatible with USB 3.2 Gen 1)
  • Windows 10, 8, 7
  • Mac OS X 10.4 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)