• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V DataBar USB 2.0 Drive USB stick 128 GB Grey 49456 USB A (USB 2.0)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim DataBar USB stick 128 GB Grey

  • Compact and colorful USB-stick
  • Push and click sliding mechanism
  • Interface: USB 2.0

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 2.0)

Factory colour

Grey

Weight

9.1 g

Dim

(W x H x D) 9.5 x 20.4 x 55 mm

Width

9.5 mm

Height

20.4 mm

Depth

55 mm

Compatible with

Nokia

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902859 Verbatim V DataBar USB 2.0 Drive USB stick 128 GB Grey 49456 USB A (USB 2.0)

Information

Information 2902859 Verbatim V DataBar USB 2.0 Drive USB stick 128 GB Grey 49456 USB A (USB 2.0)

Description

All content - from projects for the school via family photos up to corporate presentations and videos - can be stored and easily exchanged between devices with the Verbatim DataBar USB 2.0 stick. The practical "Push & Click" sliding mechanism provides for the compact design of the USB-sticks and the protection of the interface, when the stick is not used.

Very easy to use: Simply open the stick by sliding the mechanism, insert in the USB 2.0-connection of any device and transfer folders and files via drag & drop.

This text is machine translated.

Features

  • Product weight: 9.1 grams
  • Product dimensions 55 x 9.5 x 20.4 mm (L x W x H)
  • Interface: USB 2.0

Hints

Note: Performance depends on the file size and performance of the computer.

System requirements

  • USB 2.0 port – also compatible with USB 3.2 Gen 1
  • Windows 10, 8, 7
  • MAC OS X 10.1 or above

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)