• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V200 Metal USB stick 64 GB Black 30211 USB A (USB 3.2 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim V200 metal USB drive 64GB USB-stick USB type A 3.2 Gen 1 (3.1 Gen 1) black

  • 64 GB USB type A 3.2 Gen 1 (3.1 Gen 1)
  • Read speed 200 MB/s Write speed 80 MB/s.
  • Form factor: Cap
  • Black
  • Aluminium, plastic
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • USB type-A device interface
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Supports Mac operating systems: Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.7 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.4 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura, Mac OS X 14.0 Sonoma, Mac OS X 15.0 Sequoia
  • Form factor: Cap
  • Quantity of inner carton: 10 pieces(s)
  • Quantity outer carton: 250 pieces(s)
  • Net weight of inner carton: 0.236 kg
  • Net weight outer carton: 6.4 kg
  • Dimensions of inner carton (WxDxH) 95 x 140 x 65 mm
  • External box dimensions (W x D x H) 345 x 495 x 160 mm
Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

80 MBps

Reading

200 MBps

Factory colour

Black

Weight

8.4 g

Dim

(W x H x D) 17.5 x 9.4 x 55.6 mm

Width

17.5 mm

Height

9.4 mm

Depth

55.6 mm

Cable design

Round

Version

Cable

Material (details)

Aluminium, plastic

UKCA

yes

Key ring

yes

Operating temperature (T-T)

0 - 70 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

20 - 65 %

Storage temperature (T-T)

-25 - 85 °C

Package weight

18.4 g

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595746 Verbatim V200 Metal USB stick 64 GB Black 30211 USB A (USB 3.2 1st gen)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)